Vishay MMU01020C3309FB000

Fixed Resistor, Thin Film, 0.3W, 33ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMU01020C3309FB000.

IHS

Datasheet14 pages3 years ago

Inventory History

3 month trend:
-5.28%

Alternate Parts

Price @ 1000
$ 0.08
$ 0.084
Stock
4,766
262,922
Authorized Distributors
2
6
Resistance
33 Ω
33 Ω
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
300 mW
300 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

250mW Thin Film Resistor ±50ppm/℃ ±1% 33Ω MELF-0204 Chip Resistor - Surface Mount ROHS
250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 33.2Ω MELF-0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 0204(1406) 30.1 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R

Descriptions

Descriptions of Vishay MMU01020C3309FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.3W, 33ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
FIXED RESISTOR Conformal Chip Resistor 1% 50ppm/C 33Ohm 200mW
1% ¡À50ppm/¡æ 33¦¸ 200mW 0102 2.2mm
MMU 0102-50 1% B0 33R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric