Vishay SMM02040C3329FB300

250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 33.2Ω MELF-0204 Chip Resistor - Surface Mount ROHS
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C3329FB300.

Newark

Datasheet13 pages4 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+1.76%

Alternate Parts

Price @ 1000
$ 0.043
$ 0.045
Stock
143,162
50,791
Authorized Distributors
6
5
Resistance
33.2 Ω
33.2 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.40
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 30ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 1406 33.2 Ohm 1% 1/4W ±50ppm/°C Molded Melf SMD Blister T/R
Fixed Resistor, Thin Film, 0.3W, 33.2ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904

Descriptions

Descriptions of Vishay SMM02040C3329FB300 provided by its distributors.

250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 33.2Ω MELF-0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 0204(1406) 33.2 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, Surface Mount, 1406
33.2 Ohms ±1 % 0.25 W 0204 Surface Mount Thin Film Mini-MELF Resistor
MELF 0204 FIXED RESISTOR SMM0204 0.055Diax0.142L 1.40mmx3.60mm 0.25W 1/4W 33.2Ohm ±50ppm/C
SMD Resistor MELF_D1.4X3.5MM_SM 33.2Ω ±1% 250mW ±50ppm/℃
Res, Aec-Q200, Thin Film, 33R2, 1%, 0204; Resistance:33.2Ohm; Voltage Rating:200V; Power Rating:250Mw; Resistance Tolerance: 1%; Product Range:Smm0204 Series; Resistor Element Material:Thin Film; Packaging:Cut Tape; Temperature Rohs Compliant: Yes |Vishay SMM02040C3329FB300

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric