Vishay MMU01020C2211FB300

Res Thin Film 0805 2.21K Ohm 1% 1/5W ±50ppm/°C Conformal Melf SMD Blister T/R
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMU01020C2211FB300.

IHS

Datasheet14 pages3 years ago

TME

Future Electronics

Inventory History

3 month trend:
-88.56%

Alternate Parts

Price @ 1000
$ 0.071
$ 0.07
Stock
130,776
20,000
Authorized Distributors
6
3
Resistance
2.21 kΩ
2.21 kΩ
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
300 mW
300 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thin Film 0204(1406) 2.21K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Fixed Resistor, Thin Film, 0.4W, 52.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
250mW Thin Film Resistor ±50ppm/℃ ±1% 2kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
KOA SpeerMFS1/4CC2001F
Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MMU01020C2211FB300 provided by its distributors.

Res Thin Film 0805 2.21K Ohm 1% 1/5W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.3W, 2210ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Res, 2K21, 1%, 0.3W, 0102, Thin Film Rohs Compliant: Yes |Vishay MMU01020C2211FB300
SMD Resistor Temperature range: -55 ... 125 °C Housing type: 0102 Resistor type: Metal Film Resistor Power Rating: 200 mW Rated voltage: 150 V Resistance: 2.21 kOhm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric