Vishay SMM02040C2001FB300

250mW Thin Film Resistor ±50ppm/℃ ±1% 2kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C2001FB300.

IHS

Datasheet13 pages4 years ago

element14 APAC

Inventory History

3 month trend:
+53.57%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.038
Stock
1,004,965
94,351
Authorized Distributors
6
6
Resistance
2 kΩ
2 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 2000 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT
Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, Surface Mount, 1406
KOA SpeerMFS1/4CC2001F
Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay SMM02040C2001FB300 provided by its distributors.

250mW Thin Film Resistor ±50ppm/℃ ±1% 2kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 0204(1406) 2K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, Surface Mount, 1406
SMM Series 0204 0.25 W 2 kO ±1% ±50 ppm/K Melf Thin Film Resistor
Resistor Type = Thin Film / Resistance kOhm = 2 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 400 / Body Length mm = 3.6 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Body Height mm = 1.4 / Body Width mm = 1.4 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0204

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMM02040C2001-FB300