Vishay MMU01020C1004FB000

Res Thin Film 0805 1M Ohm 1% 1/5W ±50ppm/°C Conformal Melf SMD Blister T/R
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMU01020C1004FB000.

IHS

Datasheet14 pages3 years ago

Inventory History

3 month trend:
-7.60%

CAD Models

Download Vishay MMU01020C1004FB000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.074
Stock
161,106
498,083
Authorized Distributors
6
6
Resistance
1 MΩ
1 MΩ
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
300 mW
300 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, Surface Mount, 1406
KOA SpeerMFS1/4CC1004F
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 1MΩ 0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 1W, 1000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
Fixed Resistor, Thin Film, 0.4W, 910000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.4W, 909000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406

Descriptions

Descriptions of Vishay MMU01020C1004FB000 provided by its distributors.

Res Thin Film 0805 1M Ohm 1% 1/5W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.3W, 1000000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Res, 1M, 1%, 0.3W, 0102, Thin Film Rohs Compliant: Yes |Vishay MMU01020C1004FB000
Professional Thin Film MELF Resistors
电阻, 1M, 1%, 0.3W, 0102, 薄膜;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric