Vishay MMB02070C1004FB700

Fixed Resistor, Thin Film, 1W, 1000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMB02070C1004FB700.

IHS

Datasheet14 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-77.22%

CAD Models

Download Vishay MMB02070C1004FB700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.076
Stock
73,646
8,886,438
Authorized Distributors
6
6
Resistance
1 MΩ
1 MΩ
Case/Package
2309
2309
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 1MΩ 0204 Chip Resistor - Surface Mount ROHS
300mW Thin Film Resistor ±50ppm/℃ ±1% 1MΩ 0102 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Res Thin Film 0805 1M Ohm 1% 1/5W ±50ppm/°C Conformal Melf SMD Blister T/R
KOA SpeerMFS1/4CC1004F
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 910000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406

Descriptions

Descriptions of Vishay MMB02070C1004FB700 provided by its distributors.

Fixed Resistor, Thin Film, 1W, 1000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
±1% 1MΩ MELF Chip Resistor - Surface Mount ROHS
Professional Thin Film MELF Resistors
MELF Resistors 1W 1Mohms 1% 0207 MELF 300V 50ppm
1M¦¸ ¡À1% 1W ¡À50ppm/¡æ 0207 5.8mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric