Vishay MMSZ5240B-G3-18

MMSZ5240 Series 10 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5240B-G3-18.

IHS

Datasheet6 pages2 years ago

Inventory History

3 month trend:
-0.35%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.037
$ 0.037
Stock
64,215
4,834,183
4,834,183
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
10 V
10 V
10 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
17 Ω
17 Ω
17 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.MMSZ5239B-7-F
Diode Zener Single 9.1V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5237B-7-F
Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5237B-7-F
Diodes Inc.MMSZ5238B-7-F
MMSZ5238B Series 8.7 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
MMSZ52XX Series 9.1 V 500 mW SMT Small Signal Zener Diode - SOD-123
Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional
DIODE ZENER 13V 500MW SOD123 / Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123

Descriptions

Descriptions of Vishay MMSZ5240B-G3-18 provided by its distributors.

MMSZ5240 Series 10 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123
Zener Diode Single 10V 5% 17Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Sod123 |Vishay MMSZ5240B-G3-18
5% 3¦ÌA 10V 17¦¸ 500mW SOD-123

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric