What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MMSZ4705T1G

Zener Diode Single 18V 5% 500mW Automotive 2-Pin SOD-123 T/R / DIODE ZENER 18V 500MW SOD123
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4705T1G.

Master Electronics

Datasheet6 pages14 years ago

IHS

onsemi

Newark

Farnell

Inventory History

3 month trend:
-25.41%

CAD Models

Download onsemi MMSZ4705T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.108
$ 0.108
Stock
9,638,816
667,868
667,868
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
-
Zener Voltage
18 V
18 V
18 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMMSZ18T1G
MMSZ18T1 Series 500 mW 10 mA 18 V SMT Zener Voltage Regulator - SOD-123
DIODE ZENER 18V 500MW SOD123 / Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Diodes Inc.DDZ9705-7
Diode Zener Single 18V 5% 500mW 2-Pin SOD-123 T/R
onsemiMMSZ20T1G
MMSZ20T1 Series 500 mW 10 mA 20 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.DDZ9704-7
Diode - Zener Single ZENER DIODE,SOD-123 500MW, 17V
Diodes Inc.DDZ9702-7
DiodesZetex Single Zener Diode, 15V Vz, SMD, 500mW Max Dissipation, SOD-123

Descriptions

Descriptions of onsemi MMSZ4705T1G provided by its distributors.

Zener Diode Single 18V 5% 500mW Automotive 2-Pin SOD-123 T/R / DIODE ZENER 18V 500MW SOD123
MMSZ4705T1 Series 500 mW 10 mA 18 V SMT Zener Voltage Regulator - SOD-123
Low Current Zener Diode Voltage Regulator 18 V
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener 500Mw 18V Sod123*nic*; |Onsemi MMSZ4705T1G
MMSZ4705T1G ZENER DIODE, 18V 5% 500 MW SMT 2-PIN SOD-123
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd