Vishay MMSZ4691-E3-08

DIODE ZENER 6.2V 500MW SOD123 / Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ4691-E3-08.

IHS

Datasheet5 pages2 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-6.32%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.04
$ 0.04
Stock
363,552
4,017,554
4,017,554
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.MMSZ5234B-7-F
Zener Diode, 6.2V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. MMSZ5234B-7-F
Diodes Inc.DDZ9691-7
Zener Diode Single 6.2V 5% 500mW 2-Pin SOD-123 T/R / DIODE ZENER 6.2V 500MW SOD123
Diode Zener Single 6.2V 6% 500mW 2-Pin SOD-123 T/R
Diode Zener Single 6.2V 5% 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5232B-7-F
DIODE ZENER 5.6V 500MW SOD123 / Zener Diode Single 5.6V 5% 11Ohm 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Vishay MMSZ4691-E3-08 provided by its distributors.

DIODE ZENER 6.2V 500MW SOD123 / Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
MMSZ4691 Series 6.2 V 500 mW 2 Terminal SMT Voltage Regulator Diode - SOD-123
Zener Diode Single 6.2V 5% 500mW 2-Pin SOD-123 T/R
DIODE, ZENER, 6.2V, 0.5W, SOD-123-2; Zener Voltage Vz Typ:6.2V; Power Dissipation Pd:500mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOD-123; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric