
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | DZ11288 | 477,000 | 3K | 13h | ||||||||
| Arrow Electronics | MMSZ4685-E3-08 | 6,000 | 3K | |||||||||
| Verical | MMSZ4685-E3-08 | 6,000 | 3K | |||||||||
| DigiKey | 112-MMSZ4685-E3-08CT-ND | 3,157 | 1 | Cut Tape | ||||||||
| TME | MMSZ4685-E3-08 | 0 | 3K | 19h |
Download Vishay MMSZ4685-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay MMSZ4685-E3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: