Vishay MMSZ4683-E3-18

Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ4683-E3-18.

IHS

Datasheet5 pages2 years ago

Inventory History

3 month trend:
-1.88%

Alternate Parts

Price @ 1000
$ 0.096
$ 0.035
$ 0.035
Stock
100,934
5,601,419
5,601,419
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
3 V
3 V
3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
-
800 nA
800 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MMSZ5225B-7-F
MMSZ5225B Series 3 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123
MMSZ5225B Series 3 V 500 mW Surface Mount Zener Diode - SOD-123
DIODE ZENER 3V 500MW SOD123 / Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 50muA @ 1V 500mW 3V 30Ohm
Diodes Inc.MMSZ5227B-7-F
MMSZ5227B-7 Series 500 mW 3.6 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5228B-7-F
MMSZ5228B-7 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Vishay MMSZ4683-E3-18 provided by its distributors.

Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional
ZENER DIODE SOD123
Z-DIODE 0,5W 3,0V 5% SOD123
Zener Diodes 3.0 Volt 0.5W 5%
5% 800nA 3V 500mW SOD-123

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric