Vishay MMBT3904-GS08

Transistor; NPN; 40 V; 60 V; 6 V; 200 mA; 225 mW @ 25 degC; 450 degC/W; 40 V (M
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMBT3904-GS08.

IHS

Datasheet5 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.034
$ 0.034
Stock
15,158
70,903,979
70,903,979
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
TO-92
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
-
200 mV
200 mV
hFE Min
30
30
30
Power Dissipation
300 mW
225 mW
225 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-05-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-11-28
LTD Date2006-02-27

Descriptions

Descriptions of Vishay MMBT3904-GS08 provided by its distributors.

Transistor; NPN; 40 V; 60 V; 6 V; 200 mA; 225 mW @ 25 degC; 450 degC/W; 40 V (M
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT3904GS08