Vishay MMA02040C4759FB300

Fixed Resistor, Thin Film, 0.4W, 47.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C4759FB300.

IHS

Datasheet14 pages3 years ago

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-93.92%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.046
Stock
156,016
172,719
Authorized Distributors
6
6
Resistance
47.5 Ω
47.5 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 47.5Ω MELF-0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Surface Mount MELF Resistor, 51 Ohm, ± 1%, 200 mW, 0102 [2211 Metric], Thin Film
KOA SpeerMFS1/4CC51R0F
Fixed Resistor, Metal Film, 0.25W, 51ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
KOA SpeerMF1/4CC51R0F
Fixed Resistor, Metal Film, 0.25W, 51ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MMA02040C4759FB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 47.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 0204 47.5 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Resistor; thin film; SMD; Minimelf; 0204; 47.5Ohm; 1%; 0.4W; -55+155 deg.C
MMA Series 0.4 W 47.5 Ohm ±1 % ±50 ppm/°K SMT Thin Film MELF Chip Resistor
Res Thin Film 0204(1406) 47.5 Ohm 1% 0.25W(1/4W) ±50ppm/C Sulfur Resistant Melf Pad SMD Automotive Medical T/R
MMA0204 SERIES THIN FILM SMNT RESTR 0204 MELF CASE 47.5OHMS +/-1%.25W +/-50PPM/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric