
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | MMA02040C4759FB000 | 10,000 | 10K | Tape & Reel | ||||||||
| DigiKey | 749-MMA02040C4759FB000CT-ND | 3,129 | 1 | Cut Tape | ||||||||
| Avnet | MMA02040C4759FB000 | 0 | 10K | 4d | ||||||||
| TTI Europe | MMA02040C4759FB000 | 0 | 10K | Tape & Reel | 27m | |||||||
| TTI Asia | MMA02040C4759FB000 | Contact | 13h |
Download datasheets and manufacturer documentation for Vishay MMA02040C4759FB000.
Download Vishay MMA02040C4759FB000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay MMA02040C4759FB000 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MMA02040C4759FB000.