Vishay MMA02040C4707JB300

400mW Thin Film Resistor 200V ±50ppm/℃ ±5% 470mΩ 0204 Chip Resistor - Surface Mount ROHS
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C4707JB300.

IHS

Datasheet14 pages3 years ago

TME

Inventory History

3 month trend:
-20.63%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.066
Stock
368,681
191,942
Authorized Distributors
6
6
Resistance
470 mΩ
470 mΩ
Case/Package
1406
1406
Tolerance
5 %
5 %
Power Rating
250 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay MMA02040C4707JB300 provided by its distributors.

400mW Thin Film Resistor 200V ±50ppm/℃ ±5% 470mΩ 0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 0.47ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 0204 0.47 Ohm 5% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Resistor; thin film; SMD; Minimelf; 0204; 470mOhm; 5%; 0.4W; -55+155 deg.C
Res, 0R47, 5%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay MMA02040C4707JB300
MMA Series 0204 0.25 W 0.47 Ohm ±5 % ±50 ppm/K Precision MELF Resistor
SMD Resistor MELF_D1.4X3.5MM_SM 470mΩ ±5% 400mW ±50ppm/℃

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric