Vishay MMA02040C4707JB000

Fixed Resistor, Thin Film, 0.4W, 0.47ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C4707JB000.

IHS

Datasheet14 pages3 years ago

TME

Future Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Vishay MMA02040C4707JB000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.053
Stock
191,942
368,681
Authorized Distributors
6
6
Resistance
470 mΩ
470 mΩ
Case/Package
1406
1406
Tolerance
5 %
5 %
Power Rating
400 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thin Film 1406 470m Ohm 5% 1/4W ±100ppm/°C Conformal SMD Melf Blister T/R

Descriptions

Descriptions of Vishay MMA02040C4707JB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 0.47ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1406
MMA Series Ø1.4x3.6mm 0.25 W 0.47 Ohm ±5 % ±50 ppm/K Professional MELF Resistor
RES 0.47 OHM 5% 2/5W MELF 0204
MELF Resistors 0.4W 0.47ohms 5% 0204 MELF 200V 50ppm
470m¦¸ ¡À5% 400mW ¡À50ppm/¡æ 0204 3.6mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric