Vishay MMA02040C4301FB300

Fixed Resistor, Thin Film, 0.4W, 4300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C4301FB300.

IHS

Datasheet14 pages3 years ago

Burklin Elektronik

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.56%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.045
Stock
109,886
40,000
Authorized Distributors
6
3
Resistance
4.3 kΩ
4.3 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Res Thin Film 0805 3.9K Ohm 1% 1/5W ±50ppm/°C Conformal SMD Melf Blister T/R
KOA SpeerMFS1/4CC3901F
Fixed Resistor, Metal Film, 0.25W, 3900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MMA02040C4301FB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 4300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 0204(1406) 4.3K Ohm 1% 1/4W ±50ppm/C Conformal Melf SMD Blister T/R
Resistor, thin film, SMD 0204, mini MELF, 4.3 kΩ, 0.25 W, ±1 %, MMA02040C4301FB300
Res, 4K3, 1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay MMA02040C4301FB300
MMA - Professional 0204 MELF 0204 Chip Resistor ±1% ±50ppm/C 4.3kOhms 0.4W 2/5W
Res Thin Film 0204(1406) 4.3K Ohm 1% 0.25W(1/4W) ±50ppm/C Sulfur Resistant Melf Pad SMD Automotive Medical T/R
MMA0204 SERIES THIN FILM SMNT RESTR 0204 MELF CASE 4.3KOHMS +/-1%.25W +/-50PPM/C
Resistor Type = Thin Film / Resistance kOhm = 4.3 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 400 / Body Length mm = 3.6 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0204

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric