KOA Speer MFS1/4CC3901F

Fixed Resistor, Metal Film, 0.25W, 3900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer MFS1/4CC3901F.

IHS

Datasheet2 pages2 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

400mW Thin Film Resistor ±50ppm/℃ ±1% 3.9kΩ 0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 3.9K Ohm 1% 1/5W ±50ppm/°C Conformal SMD Melf Blister T/R
Fixed Resistor, Thin Film, 0.4W, 3900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406

Descriptions

Descriptions of KOA Speer MFS1/4CC3901F provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 3900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 3.9K Ohm 1% 0.25W(1/4W) ±50ppm/C AXL T/R Automotive AEC-Q200
RES, 3K9, 1%, 250MW, AXIAL, METAL FILM; Resistance: 3.9kohm; Product Range: MFS Series; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Element Material: Metal Film; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; No. of Pins: 2Pins; Resistor Mounting: Through Hole
3.9K¦¸ ¡À1% 250mW ¡À50ppm/¡æ 3.2mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR