Vishay MMA02040C2707JB300

400mW Thin Film Resistor 200V ±5% ±50ppm/℃ 270mΩ 0204 Chip Resistor - Surface Mount ROHS
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C2707JB300.

IHS

Datasheet14 pages3 years ago

TME

Inventory History

3 month trend:
+39.44%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.066
Stock
202,887
9,503
Authorized Distributors
6
1
Resistance
270 mΩ
270 mΩ
Case/Package
1406
1406
Tolerance
5 %
5 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay MMA02040C2707JB300 provided by its distributors.

400mW Thin Film Resistor 200V ±5% ±50ppm/℃ 270mΩ 0204 Chip Resistor - Surface Mount ROHS
Resistor; thin film; SMD; Minimelf; 0204; 270mOhm; 5%; 0.4W; -55+155 deg.C
Res, Aec-Q200, 0.27Ohm, Melf 0204, 0.25W Rohs Compliant: Yes |Vishay MMA02040C2707JB300
SMD Resistor MELF_D1.4X3.5MM_SM 270mΩ ±5% 400mW ±50ppm/℃
Res Thin Film 0204(1406) 0.27 Ohm 5% 0.25W(1/4W) ±50ppm/C Sulfur Resistant Conformal Coated Melf Pad SMD Automotive Medical T/R

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric