Vishay MMA02040C2707JB000

Resistor, Thin Film, 0.25 W, 5 %, 50 Ppm, 0.27 Ohm, Surface Mount, 1406, Melf, Rohs Compliant
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C2707JB000.

IHS

Datasheet14 pages3 years ago

Inventory History

3 month trend:
-1.04%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.065
Stock
9,503
202,887
Authorized Distributors
1
6
Resistance
270 mΩ
270 mΩ
Case/Package
1406
1406
Tolerance
5 %
5 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay MMA02040C2707JB000 provided by its distributors.

RESISTOR, THIN FILM, 0.25 W, 5 %, 50 ppm, 0.27 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT
Fixed Resistor, Thin Film, 0.4W, 0.27ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1406
5% ¡À50ppm/¡æ 270m¦¸ 400mW 0204 3.6mm
MMA 0204-50 5% B0 R27

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric