Vishay MKT1820447255

Cap Film 0.47uF 250V PET 10% (18 X 6.5 X 12.5mm) Radial 15mm Bulk
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1820447255.

IHS

Datasheet18 pages2 years ago

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Film 0.47uF 250V PET 10% (17.5 X 6.5 X 15.5mm) Radial 15mm Loose in Box
PanasonicECQE2474KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
PanasonicECQ-E2474KB
Cap Film 0.47uF 250V PET 10% (12.3 X 6.2 X 11.4mm) Radial 10mm 105°C Bulk
Yageo GroupR60II3470AA30K
Cap Film 0.47uF 250V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 105°C Automotive Bulk
PanasonicECQ-E2474KF3
Cap Film 0.47uF 250V PET 10%( 18.5 X 5.3 X 17.5mm) Radial 5mm 105C Ammo
Cap Film 0.47uF 250V PET 10% (17.5 X 6 X 12mm) Radial 15mm Loose in Box

Descriptions

Descriptions of Vishay MKT1820447255 provided by its distributors.

Cap Film 0.47uF 250V PET 10% (18 X 6.5 X 12.5mm) Radial 15mm Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
MKT1820 Series 250 V 0.47 uF ±10 % LS=10 mm Metallized Polyester Film Capacitor
CAPACITOR, MKT, 470NF, 250V, 10%; Capacitance:0.47µF; Tolerance, Capacitance:± 10%; Series:MKT 1820; Voltage, Rating:250V; Capacitor Dielectric Type:Polyester; Case Style:Radial; Pitch, Lead:15mm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Depth, External:6.5mm; Length / Height, External:12.5mm; Length, Lead:6mm; Terminal Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, AC:160V; Voltage Rating, DC:250V; Width, External:18mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1820-447/255
  • MKT1820-447-255
  • MKT1820-447/255