Vishay BFC237341474

Cap Film 0.47uF 250V PET 10% (17.5 X 6 X 12mm) Radial 15mm Loose in Box
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237341474.

IHS

Datasheet18 pages3 years ago

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+46.22%

Alternate Parts

Price @ 1000
$ 0.545
$ 0.551
$ 0.551
Stock
42,517
33,550
33,550
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
11.9888 mm
11.938 mm
11.938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Film 0.47uF 250V PET 10%( 13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive T/R
Film Capacitor 470nF ±10% PET 10mm Pitch 250V 160V TH 13mm × 6mm × 12mm
PanasonicECQE2474KF
Film Capacitor 470nF ±10% Polyester 15mm Pitch 250V 150V TH 18.5mm × 5.3mm × 13.5mm
PanasonicECQ-E2474KB
Cap Film 0.47uF 250V PET 10% (12.3 X 6.2 X 11.4mm) Radial 10mm 105°C Bulk
Yageo GroupR60II3470AA30K
Cap Film 0.47uF 250V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 105C Automotive Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237341474 provided by its distributors.

Cap Film 0.47uF 250V PET 10% (17.5 X 6 X 12mm) Radial 15mm Loose in Box
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Radial FILM CAPACITOR MKT373 160V 0.47muF ±10% 0.689Lx0.236W 17.50mmx6.00mm
0.47 F Film Capacitor 160V 250V Polyester, Metallized Radial
CAPACITOR POLYESTER 0.47UF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Series:MKT373; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric