
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | MKT1817333255 | 0 | 2K | Bulk | 1h | |||||||
| Avnet | MKT1817333255 | 0 | 2K | 12h | ||||||||
| Arrow Electronics | MKT1817333255 | 0 | 2K | |||||||||
| Mouser | 75-MKT1817333255 | 1,120 | 1 | Bulk | ||||||||
| UnikeyIC | MKT1817333255 | 190 | 20 | Cut Tape | 10h |
Download Vishay MKT1817333255 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay MKT1817333255 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: