Vishay BFC237141333

Cap Film 0.033uF 250V PET 10% (10 X 3 X 8mm) Radial 7.62mm Loose in Box
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237141333.

IHS

Datasheet14 pages3 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.431
$ 0.289
Stock
58
3,984
Authorized Distributors
3
4
Capacitance
33 nF
33 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
8.001 mm
18.4912 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Film 0.033uF 250V PET 10% (7.2 X 3.5 X 8mm) Radial 5.08mm 105C Automotive Loose
Cap Film 0.033uF 250V PET 10% (10 X 3 X 8.5mm) Radial 7.5mm 100C Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
PanasonicECQ-E2333KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
PanasonicECQ-E2333KB
Cap Film 0.033uF 250V PET 10% (7.9 X 4.3 X 7.2mm) Radial 5mm 105°C Bulk
Cornell DubilierDME2S33K-F
Cap Film 0.033uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 125C

Descriptions

Descriptions of Vishay BFC237141333 provided by its distributors.

Cap Film 0.033uF 250V PET 10% (10 X 3 X 8mm) Radial 7.62mm Loose in Box
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Capacitor, met Polyester (Mylar),33Nf,250Vdc,10-% Tol,10+% Tol |Vishay BFC237141333
CAPACITOR, FILM, MKT 33NF 10% 250VDC PITCH 7,5MM
CAP FILM 0.033UF 10% 250VDC RAD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric