Vishay MKT1813610255G

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 5.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1813610255G.

IHS

Datasheet15 pages3 years ago
Datasheet15 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cornell DubilierMMP2W10K-F
Cap Film 10uF 250V PET 10% (49 X 16 X 27mm) Axial 125C | Cornell-Dubilier MMP2W10K-F
Yageo GroupA50ET5100AA60J
Film Capacitor, Metallized Polyester, 100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKT1813610255G provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 250V PET 10% (21 X 41.5mm) Axial 100°C Ammo Pack
Avnet Japan
CAPACITOR, FILM, MKT 10F 10% 250VDC AXIAL ENCASED
CAP FILM 10UF 10% 250VDC AXIAL
10¦ÌF ¡À10% , 250V 160V 41.5mm*41.5mm*41.5mm
CAPACITOR, 10UF, 250V; Capacitance:10µF; Tolerance, Capacitance:± 10%; Series:MKT1813; Voltage, Rating:250V dc; Capacitor Dielectric Type:Polyester; Case Style:Axial; Termination Type:Axial Leaded; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Body Diameter:21mm; External Length / Height:41.5mm; Lead Diameter:1mm; Lead Length:40mm; Operating Temperature Range:-55°C to +100°C; Terminal Type:Axial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, AC:160V; Voltage Rating, DC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT1813-610-255-G
  • MKT1813-610-255G
  • MKT1813-610/25-5-G