Vishay MKT1813510405G

Cap Film 1uF 400V PET 10% (13.5 X 31.5mm) Axial 100C Ammo
$ 1.897

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1813510405G.

Newark

Datasheet15 pages10 years ago
Datasheet13 pages16 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-4.53%

Related Parts

Cornell DubilierMMP4W1K-F
Cap Film 1uF 400V PET 10% (35 X 10.5 X 18.5mm) Axial 125C | Cornell-Dubilier MMP4W1K-F
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cornell Dubilier150105K63EC
Film Capacitor, Non-polarized, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cornell Dubilier150105K250JE
Film Capacitor, Non-polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKT1813510405G provided by its distributors.

Cap Film 1uF 400V PET 10% (13.5 X 31.5mm) Axial 100C Ammo
CAPACITOR FILM, 1UF, 400V, AXIAL 10%
CAPACITOR, FILM, MKT 1F 10% 400VDC AXIAL ENCASED
Axial MKT1813 400V 1muF ±10% 0.531Diax1.240L 13.50mmx31.50mm
CAPACITOR, 1UF, 400V; Capacitor Dielectric Type:Polyester (PET); Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:Axial Leaded; Capacitor Mounting:Through Hole; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (15-Dec-2010); Body Diameter:13.5mm; External Length / Height:31.5mm; Lead Diameter:0.8mm; Lead Length:40mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Axial; Terminal Type:Axial Leaded; Termination Type:Axial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:200V; Voltage Rating VDC:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT1813-510/40-5-G
  • MKT1813-510/405-G