What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MKT1813510255R

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1813510255R.

IHS

Datasheet15 pages3 years ago
Datasheet13 pages17 years ago

Burklin Elektronik

Inventory History

3 month trend:
-4.11%

Alternate Parts

Price @ 1000
$ 1.26
$ 1.35
Stock
2,775
7,264
Authorized Distributors
5
6
Capacitance
1 µF
1 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2000-06-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

CAP FILM 1UF 10% 250VDC AXIAL / 1 µF Film Capacitor 160V 250V Polyester, Metallized Axial
Cornell Dubilier150105K250JE
Film Capacitor, Non-polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cornell DubilierMMP2W1K-F
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
CAP FILM 1UF 10% 250VDC AXIAL / 1 µF Film Capacitor 160V 250V Polyester, Metallized Axial
Cap Film 1uF 400V PET 10% (13.5 X 31.5mm) Axial 100C Ammo
Cornell Dubilier150105K100IC
Film Capacitor, Non-polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKT1813510255R provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
CAPACITOR, FILM, MKT 1F 10% 250VDC AXIAL ENCASED
1¦ÌF ¡À10% 250V 160V ,D10xL26.5mm 26.5mm
Cap, 1Uf, 250V, Film, Axial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Axial Leaded; Capacitance:1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):160V; Voltage(Dc):250V; Capacitor Mounting:Through Hole; Lead Spacing:- Rohs Compliant: Yes |Vishay MKT1813510255R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1813-510-255-R
  • MKT1813-510-255-R
  • MKT1813-510255-R
  • MKT1813510255-R