Vishay MKT1813510405

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 1.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1813510405.

IHS

Datasheet15 pages3 years ago

Farnell

Burklin Elektronik

Arrow Electronics

Mouser

Inventory History

3 month trend:
-24.46%

CAD Models

Download Vishay MKT1813510405 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell Dubilier150105K63EC
Film Capacitor, Non-polarized, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cornell Dubilier150105K250JE
Film Capacitor, Non-polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cornell DubilierMMP2W1K-F
Axial FILM CAPACITOR MMP 250V 1muF ±10% 0.531W 0.295Tx1.102L 13.50mm 7.50mmx28.00mm
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKT1813510405 provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
MKT film capacitor, 1 µF, ±10 %, 400 V (DC), PET, MKT1813510405
Cap Film 1uF 400V PET 10% (13.5 X 31.5mm) Axial 100C Bulk
CAPACITOR, AXIAL, MKT, 1UF, 400V; Capacitance:1µF; Capacitance Tolerance:± 10%; Series:MKT1813; Voltage, Rating:400V; Capacitor Dielectric Type:Polyester; Case Style:Axial; Max Operating Temperature:100°C; Min Temperature Operating:-55°C; Body Diameter:13.5mm; External Length / Height:31.5mm; Lead Diameter:0.8mm; Lead Length:40mm; Terminal Type:Axial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, AC:200V; Voltage Rating, DC:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1813-510-405
  • MKT 1813510405
  • MKT1813-510-405