Vishay MKT1813447015

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 0.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1813447015.

IHS

Datasheet15 pages3 years ago

Newark

Farnell

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-10.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell Dubilier150474K100DC
Film Capacitor, Non-polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 400V PET 10% (11 X 27mm) Axial 100C Bulk
Cornell Dubilier150474K250HC
Film Capacitor, Non-Polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47Uf, Through Hole Mount
Cornell DubilierMMP4P47K-F
Cap Film 0.47uF 400V PET 10% (27 X 9 X 15.5mm) Axial 125C | Cornell-Dubilier MMP4P47K-F
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKT1813447015 provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
MKT film capacitor, 470 nF, ±10 %, 100 V (DC), PET, MKT1813447015
Metallized Polyester Film Capacitors 0.47uF 100V 10%
CAPACITOR, FILM, MKT 470NF 10% 100VDC AXIAL ENCASED
MKT1813 Series 100 V 0.47 uF ±10 % Metallized Polyester Axial Film Capacitor
Cap 0.47uF 100VDC/63VAC PET 10% 6.5 X 19mm AXL Bulk
CAPACITOR, AXIAL, MKT, 470NF, 100V; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Series:MKT 1813; Voltage, Rating:100V; Capacitor Dielectric Type:Polyester; Case Style:Axial; Max Operating Temperature:100°C; Min Temperature Operating:-55°C; Body Diameter:6.5mm; External Length / Height:19mm; Terminal Type:Axial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, AC:63V; Voltage Rating, DC:100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1813-447-015
  • MKT1813-447-015