Cornell Dubilier MMP4P47K-F

Cap Film 0.47uF 400V PET 10% (27 X 9 X 15.5mm) Axial 125C | Cornell-Dubilier MMP4P47K-F
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MMP4P47K-F.

Master Electronics

Datasheet3 pages4 years ago
Datasheet3 pages7 years ago

Sager Electronics

New Yorker Electronics

Farnell

Inventory History

3 month trend:
-0.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupA50MQ3470AA60K
Film Capacitor, Metallized Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cornell Dubilier150474K100DC
Film Capacitor, Non-polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cornell DubilierWMF1P47K-F
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cornell DubilierMMP6P47K-F
Cap Film 0.47uF 630V PET 10% (35 X 12 X 17.5mm) Axial 125C | Cornell-Dubilier MMP6P47K-F

Descriptions

Descriptions of Cornell Dubilier MMP4P47K-F provided by its distributors.

Cap Film 0.47uF 400V PET 10% (27 X 9 X 15.5mm) Axial 125C | Cornell-Dubilier MMP4P47K-F
Axial FILM CAPACITOR MMP 200V 0.47muF ±10% 0.610W 0.354Tx1.063L 15.50mm 9.00mmx27.00mm
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
CAPACITOR POLYESTER FILM 0.47UF, 400V, 10%, AXIAL; Dielectric Type: Metallized PET; Capacitor Case Style: Axial; Capacitance: 0.47µF; Capacitance Tolerance: ± 10%; Voltage(AC): -; Voltage(DC): 400V; Capacitor Mounting: Through Hole
Capacitor Polyester Film 0.47Uf, 400V, 10%, Axial; Rango De Producto:Serie Mmp; Capacidad:0.47Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:400V; Tipo De Condensador:- |Cornell Dubilier MMP4P47K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMP4P47KF