Cornell Dubilier 150474K100DC

Film Capacitor, Non-polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150474K100DC.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago
Datasheet4 pages9 years ago

Sager Electronics

Inventory History

3 month trend:
-0.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date1998-02-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell Dubilier150474K250HC
Film Capacitor, Non-Polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47Uf, Through Hole Mount
Cornell DubilierMMP2P47K-F
Axial FILM CAPACITOR MMP 160V 0.47muF ±10% 0.433W 0.276Tx0.984L 11.00mm 7.00mmx25.00mm
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cornell Dubilier150474J100DC
Capacitor POLYESTER FILM 0.47UF, 100V, 1; 10%, AXIAL; Dielectric Type:Metallized PET; Case /

Descriptions

Descriptions of Cornell Dubilier 150474K100DC provided by its distributors.

Film Capacitor, Non-polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Axial FILM CAPACITOR 150 63V 0.47muF ±10% 0.276Diax0.807L 7.00mmx20.50mm
CAP FILM 0.47UF 10% 100VDC AXIAL
DC Film Capacitors 0.47uF 100V 10%
Axial Leaded Metallized Polyester, Flame Retardant Wrap and Fill Axial Leaded Capacitors 0.47µF 100V
Capacitor Polyester Film 0.47Uf, 100V, 10%, Axial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Axial Leaded; Capacitance:0.47Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):100V; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Cornell Dubilier 150474K100DC

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor