What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BFC236855473

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount

$ 0.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC236855473.

IHS

Datasheet12 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+174%

CAD Models

Download Vishay BFC236855473 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cap Film 0.047uF 400V PET 10% (17.5 X 5.4 X 14.5mm) Radial 15mm 105C Loose in Box
Yageo GroupR82MC2470Z350K
Film Capacitor, 0.047 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
PanasonicECQ-E4473KF9
Cap Film 0.047uF 400V PET 10% (12 X 5 X 13.3mm) Radial 5mm 105C T/R
Cap Film 0.047uF 400V PET 10% (10 X 5 X 10.5mm) Radial Stacked 7.5mm 125C Automotive Bulk
Cap Film 0.047uF 400V PET 10% (7.2 X 6 X 11mm) Radial 5.08mm Ammo Pack
Cornell DubilierDME4S47K-F
Cap Film 0.047uF 400V PET 10% (12.5 X 5.5 X 8.5mm) Radial 10mm 125C

Descriptions

Descriptions of Vishay BFC236855473 provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 400VDC/220VAC PET 10% 17.5 X 5.4 X 14.5mm RDL 15mm Loose in Box
Avnet Japan
Radial FILM CAPACITOR MKT368 400V 0.047muF ±10% 0.689Lx0.213W 17.50mmx5.40mm
Radial Metallized Polyester Film Capacitor Lacquered FILM CAPACITOR
VISHAY BFC236855473 Film Capacitor, 0.047 F, 400 V, MKT368 Series,10%, Radial Leaded, PET (Polyester)
BCCOMP FILM CAP 400V .047UF 15MM 10% BULK
47nF ±10% polyester,Metallization 15mm 400V 220V Through hole mounting 17.5mm*5.4mm*13.9mm
CAP, FILM, 0.047UF, 10%, 400V, RADIAL; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:400V; Life Time @ Temperature:-; Capacitor Case Style:(Not Applicable); Capacitor ;RoHS Compliant: Yes
CAPACITOR, 0.047UF, 400V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.047µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-40°C to +85°C; Climatic Category:40/100/56; External Depth:5.4mm; External Length / Height:14.5mm; External Width:17.5mm; Insulation Resistance:30000Mohm; Lead Diameter:0.8mm; Lead Length:5mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Power Factor:0.01; Terminal Type:Surface Mount (SMD, SMT); Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:220V; Voltage Rating VDC:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric