Vishay MKP1848C61512JY4

Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
$ 10.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848C61512JY4.

IHS

Datasheet19 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.52
$ 10.94
Stock
4,983
162
Authorized Distributors
3
2
Capacitance
15 µF
15 µF
Dielectric
PP
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1.2 kV
1.2 kV
Tolerance
5 %
5 %
Termination
Radial
PC Pins
Height - Seated (Max)
43.9928 mm
43.9928 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2015-02-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 16uF, Through Hole Mount
PanasonicEZP-E1D156MTA
Cap Film 15uF 1300V PP 10% (57.5 X 30 X 51mm) Radial 52.2mm 0.0145 Ohm 85C Package
Cornell DubilierBLC160J901B4C
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 16uF, Through Hole Mount
Yageo GroupC4AEOBW5160A3HJ
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 16Uf, Through Hole Mount
PanasonicEZP-E1B156MTA
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1848C61512JY4 provided by its distributors.

Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
Cap Film 15uF 1200V PP 5% (57.5 X 25 X 45mm) 52.2mm 0.011 Ohm 105C
MKP1848C Series 1.2 kV 15 uF ±5% LS=52.5mm Metallized Polypropylene Film Cap
CAP FILM 15UF 1.2KVDC RAD 4 LEAD
Radial - 4Leads MKP1848C 1.2kV 15muF ±5% 1.654Lx0.945W 42.00mmx24.00mm
MKP , 15 uF , 5% , 1200Vdc, pitch 52,5 , 4 pins
15¦ÌF ¡À5% , 37.5mm 1.2KV 11m¦¸ 42mm*24mm*44mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric