Vishay MKP1848C61012JP4

Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
$ 7.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848C61012JP4.

IHS

Datasheet19 pages2 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+14.52%

CAD Models

Download Vishay MKP1848C61012JP4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.442
$ 7.013
Stock
25,384
254
Authorized Distributors
6
3
Capacitance
10 µF
10 µF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1.2 kV
1.2 kV
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
43.9928 mm
43.9928 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Film Capacitor, Mkp1848 Series, 10 F, 5%, Pp (Polypropylene), 900 V Rohs Compliant: Yes
Cornell DubilierBLC100J112B4B
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
PanasonicEZP-E1D106MTA
Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
KYOCERA AVXFB37L6L0106KC
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 10uF

Descriptions

Descriptions of Vishay MKP1848C61012JP4 provided by its distributors.

Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 1200V PP 5% (42 X 24 X 44mm) Plastic Rectangular Can 37.5mm 0.008 Ohm 105C
10uF ±5% 1.2kV Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
CAP FILM 10UF 1.2KVDC RAD 4 LEAD
LOOSE MKP , 10 uF , 5% , 1200Vdc, pitch 37,5 , 4 pins
10¦ÌF ¡À5% , 37.5mm 1.2KV 8m¦¸ 42mm*24mm*44mm
In Stock, AS6081 Certified Vendor, day
Vishay MKP1848C61012JP4 皮膜コンデンサ
RS APAC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric