What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MKP1848610094P4

Film Capacitor, Mkp1848 Series, 10 F, 5%, Pp (Polypropylene), 900 V Rohs Compliant: Yes
$ 5.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848610094P4.

IHS

Datasheet20 pages2 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+58.99%

CAD Models

Download Vishay MKP1848610094P4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-11-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Cornell DubilierBLC100J112B4B
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
KYOCERA AVXFB37L6L0106KC
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 10uF
PanasonicEZP-E1B106MTA
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1848610094P4 provided by its distributors.

Film Capacitor, Mkp1848 Series, 10 F, 5%, Pp (Polypropylene), 900 V Rohs Compliant: Yes
Cap Film 10uF 900V PP 5%( 43 X 21.5 X 38.5mm) Wound 37.5mm 0.011 Ohm 105C Automotive Bulk
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Radial - 4Leads FILM CAPACITOR MKP1848 900V 10muF ±5% 1.693Lx0.846W 43.00mmx21.50mm
MKP1848 10UF POLYPROPYLENE FILM CAPACITOR 900 V DC +/-5%
MKP1848 Series 650 V 10 uF ±5% LS=37.5mm Metallized Polypropylene Film Cap
CAPACITOR, 10µF, 900V, 5%, PP, THROUGH HOLE; Capacitance:10µF; Voltage Rating:900V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:MKP1848 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:37.5mm; Operating Temperature Min:-; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 5%; Capacitor Mounting:Through Hole; ESR:0.0165ohm; External Depth:21.5mm; External Length / Height:38.5mm; External Width:43mm; Height:38.5mm; Lead Diameter:1mm; Lead Length:6mm; No. of Pins:4Pins; Operating life Time:100000h; Voltage Rating V DC:900V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP1848 610 094P4