Vishay MKP1848710454Y5

Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
$ 31.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848710454Y5.

IHS

Datasheet20 pages2 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-3.70%

CAD Models

Download Vishay MKP1848710454Y5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-11-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
Yageo GroupC4AEGBW6100A3NJ
Cap Film 100uF 450V PP 5% (57.5 X 35 X 50mm) Plastic Rectangular Can 52.5mm 0.0026 Ohm 85C Bulk
PanasonicEZPE50107MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Yageo GroupC4AEGBW6100H3NJ
CAP FILM 100UF 5% 450VDC RADIAL
PanasonicEZP-E50117MTA
Radial - 4Leads FILM CAPACITOR EZPE 500V 110muF ±10% 2.264Lx1.378W 57.50mmx35.00mm
PanasonicEZP-E50906MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 90uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1848710454Y5 provided by its distributors.

Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
Radial - 4Leads FILM CAPACITOR MKP1848 450V 100muF ±5% 2.264Lx1.772W 57.50mmx45.00mm
Cap Film 100uF 450V PP 5% (57.5 X 45 X 45mm) Radial 52.5mm 0.0025 Ohm 105°C Bulk
Avnet Japan
CAP, 100µF, 450V, 5%, PP, THROUGH HOLE; Capacitance: 100µF; Voltage Rating: 450V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: MKP1848 Series; Capacitor Case Style: -; Capacitor Te

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP1848 710 454Y5