Panasonic EZP-E50117MTA

Radial - 4LEADS Film Capacitor Ezpe 500V 110MUF ±10% 2.264LX1.378W 57.50MMX35.00MM
$ 18.247
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZP-E50117MTA.

Newark

Datasheet3 pages10 years ago
Datasheet10 pages13 years ago
Datasheet4 pages13 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-11.25%

CAD Models

Download Panasonic EZP-E50117MTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicEZPE50107MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Cap Film 100uF 450V PP 10% (57.5 X 35 X 50mm) Radial 52.5mm 0.004 Ohm 85C Bulk
Yageo GroupC4AEGBW6100A3NJ
Cap Film 100uF 450V PP 5% (57.5 X 35 X 50mm) Plastic Rectangular Can 52.5mm 0.0026 Ohm 85C Bulk
Yageo GroupC4AEGBW6100H3NJ
CAP FILM 100UF 5% 450VDC RADIAL

Descriptions

Descriptions of Panasonic EZP-E50117MTA provided by its distributors.

Radial - 4Leads FILM CAPACITOR EZPE 500V 110muF ±10% 2.264Lx1.378W 57.50mmx35.00mm
110UF +/-10% 500 V DC, EZPE RADIAL POLYPROPYLENE FILM CAPACITOR
EZPE,METALLIZED PP FILM,RADIAL LEAD / 500VDC,110UF,10%,35X56X57.5,52.5,20.3,ST,4PIN
FILM CAPACITOR, 110UF, 500V, 10%, RADIAL
Film Capacitor, 110Uf, 500V, 10%, Radial; Capacitance:110Μf; Voltage Rating:500V; Dielectric Type:metallized Pp; Capacitance Tolerance:± 10%; Product Range:ezpe Series; Capacitor Case Style:radial Box - 4 Pin; Lead Spacing:52.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZP-E50117MTA.