EPCOS B32674D4605K000

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 6uF, Through Hole Mount
$ 2.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32674D4605K000.

IHS

Datasheet43 pages3 years ago

Newark

TDK

Ciiva

Inventory History

3 month trend:
+9.06%

CAD Models

Download EPCOS B32674D4605K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-06-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cap Film Suppression X2 5.6uF 630VDC/305VAC PP 10%( 31.5 X 22 X 36.5mm) Radial 27.5mm 110C Bulk
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount
KYOCERA AVXFFB26J0565K--
Film Capacitor, Polypropylene, 525V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 6uF, Through Hole Mount
Cap Film 6uF 900V PP 5% (32 X 21 X 31mm) Radial 27.5mm 0.01 Ohm 105C Automotive Bulk

Descriptions

Descriptions of EPCOS B32674D4605K000 provided by its distributors.

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 6uF, Through Hole Mount
6uF -40鈩儈+105鈩 卤10% 450V Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
Cap Film 6uF 450V PP 10% (31.5 X 21 X 31mm) Radial 27.5mm 0.0043 Ohm 100C Bulk
Metallized Polypropylene Capacitors (MKP/MFP), 6uF, 450V DC, 21mm(W) x 31mm(H) x 31.5mm(L)
FILM CAPACITOR Radial Film Capacitor 10% 6muF 450V
Cap, 6Μf, 450V, 10%, Pp; Capacitance:6Μf; Voltage Rating:450V; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 10%; Product Range:B32674 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Rohs Compliant: Yes |EPCOS (TDK) B32674D4605K000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN