Vishay MKP1847625354Y5

Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount
$ 16.36
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1847625354Y5.

IHS

Datasheet17 pages2 years ago

Newark

Farnell

element14 APAC

Factory Futures

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount
Cornell DubilierBLC250J112B4F
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount
Cap Film 25uF 450V PP 5% (43 X 21.5 X 38.5mm) Wound 37.5mm 0.0055 Ohm 105C Automotive Bulk
Yageo GroupC4AEQBW5250A3NJ
Radial - 4Leads FILM CAPACITOR C4AE 1.1kV 25muF ±5% 2.264Lx1.378W 57.50mmx35.00mm
Cap Film 25uF 500V PP 5% (43 X 21.5 X 38.5mm) Plastic Rectangular Can 37.5mm 0.006 Ohm 105C
PanasonicEZPE80256MTA
Cap Film 25uF 800V PP 10% (41.5 X 30 X 51mm) Radial Can 37.5mm 0.0064 Ohm 85C Ammo

Descriptions

Descriptions of Vishay MKP1847625354Y5 provided by its distributors.

Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount
MKP 1847 25UF POLYPROPYLENE FILM CAPACITOR 350 V AC +/-5%, THROUGH HOLE
Radial - 4Leads FILM CAPACITOR MKP1847 350V 25muF ±5% 2.264Lx1.378W 57.50mmx35.00mm
Cap Film 25uF 700V PP 5% (57.5 X 35 X 50mm) 52.5mm 85C T/R
MKP1847AC Series 350 V 25 uF ±5% LS=52.5mm Metallized Polypropylene Film Cap
VISHAY MKP1847625354Y5 Film Capacitor, 25 F, 350 V, MKP1847 Series,5%, Radial Leaded, PP (Polypropylene)
CAPACITOR, MKP, 350V, 25UF; Capacitance:25µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:350V; Life Time @ Temperature:500 hours @ 105°C; Capacitor Terminals:Radial Leaded; Lead Spacing:52.5mm; Capacitor Application:Safety / Suppression; Capacitor Mounting:Through Hole; External Depth:35mm; External Length / Height:50mm; External Width:57.5mm; Lead Length:52.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP1847625354Y5.