Vishay MKP1848C62550JP4

Cap Film 25uF 500V PP 5% (43 X 21.5 X 38.5mm) Plastic Rectangular Can 37.5mm 0.006 Ohm 105C
$ 10.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848C62550JP4.

IHS

Datasheet19 pages2 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay MKP1848C62550JP4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2015-02-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Film 25uF 450V PP 5% (43 X 21.5 X 38.5mm) Wound 37.5mm 0.0055 Ohm 105C Automotive Bulk
Cornell DubilierBLC250J112B4F
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount
Safety Capacitor, 25 uF, 305 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
Yageo GroupC4AEQBW5250A3NJ
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount
Cap Film 25uF 630V PP 10% (42 X 28 X 37mm) Radial 37.5mm 0.0029 Ohm 105°C Bulk
PanasonicEZP-E50256LTA
Radial FILM CAPACITOR EZPE 500V 25muF ±10% 1.634Lx0.787W 41.50mmx20.00mm

Descriptions

Descriptions of Vishay MKP1848C62550JP4 provided by its distributors.

Cap Film 25uF 500V PP 5% (43 X 21.5 X 38.5mm) Plastic Rectangular Can 37.5mm 0.006 Ohm 105C
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount
VISHAY MKP1848C62550JP4Film Capacitor, MKP1848C Series, 25 F,5%, PP (Polypropylene), 500 V
MKP Series Ø 43 x 21.5 mm 500 V 25 uF ±5 % Through Hole Radial Film Capacitor
CAP, 25µF, 500V, 5%, PP; Capacitance: 25µF; Voltage Rating: 500V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: MKP1848C Series; Capacitor Case Style: -; Capacitor Terminals: Radial

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric