Panasonic EZPE80256MTA

Cap Film 25uF 800V PP 10% (41.5 X 30 X 51mm) Radial Can 37.5mm 0.0064 Ohm 85C Ammo
$ 9.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZPE80256MTA.

Newark

Datasheet3 pages10 years ago
Datasheet4 pages10 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-08-09
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEZP-E1B256MTA
Cap Film 25uF 1100V PP 10% (57.5 X 30 X 51mm) Radial Can 52.5mm 0.0107 Ohm 85C Package
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount
PanasonicEZPE1D256MTA
Cap Film 25uF 1300V PP 10% (57.5 X 35 X 56mm) Radial 52.2mm 0.0085 Ohm 85C Package
FILM CAP MKP X2 25µF 10% 305V LS 37.5 , BULK
Cap Film 25uF 630V PP 10% (42 X 28 X 37mm) Radial 37.5mm 0.0029 Ohm 105°C Bulk
PanasonicEZP-E50256LTA
Radial FILM CAPACITOR EZPE 500V 25muF ±10% 1.634Lx0.787W 41.50mmx20.00mm

Descriptions

Descriptions of Panasonic EZPE80256MTA provided by its distributors.

Cap Film 25uF 800V PP 10% (41.5 X 30 X 51mm) Radial Can 37.5mm 0.0064 Ohm 85C Ammo
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount
CAPACITOR FILM, 25UF, 10%, 800V, RAD,CAPACITOR FILM, 25UF, 10%, 800V, RAD, FULL REEL Product Range:PANASONIC - EZPE Series
Panasonic EZPE80256MTA - Film Capacitors (Automotive, Industrial and Infrastructure Use)
EZPE,METALLIZED PP FILM,RADIAL LEAD / 800VDC,25UF,30X51X41.5,37.5,10.2,ST,4PIN
Film Capacitor, 25Uf, 10%, 800V, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 4 Pin; Capacitance:25Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic EZP-E80256MTA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZP-E80256MTA