Vishay MDP160333R0GE04

MDP Series 33 Ohm 16 Pin Isolated ±2 % Thick Film Molded DIP Resistor Network
$ 4.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MDP160333R0GE04.

IHS

Datasheet5 pages12 years ago

Arrow Electronics

Future Electronics

Alternate Parts

Price @ 1000
$ 4.168
$ 3.402
Stock
64,129
41
Authorized Distributors
3
2
Resistance
33 Ω
33 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date2006-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.73W, 33ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7525
Res Thick Film NET 33 Ohm 1 Ohm 2.25W ±250ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 33 Ohm 1 Ohm 2.25W ±250ppm/°C ISOL 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 33 Ohm 1 Ohm 2W ±250ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 33ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor Network,thick Film,33Ohms,100Wv,5+/-% Tol,300Ppm-Tc,8525-Case |Vishay M8340102M33R0JAD04

Descriptions

Descriptions of Vishay MDP160333R0GE04 provided by its distributors.

MDP Series 33 Ohm 16 Pin Isolated ±2 % Thick Film Molded DIP Resistor Network
MDP ARRAY/NETWORK RESISTOR 16-DIP (0.300 7.62mm) Resistor Network/Array ±2% ±100ppm/C 33Ohm 1.92W
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.92W, 33ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525
Resistor Networks & Arrays 33ohms 16pin 2%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric