Bourns 4116R-1-330LF

Res Thick Film NET 33 Ohm 1 Ohm 2.25W ±250ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
$ 1.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-330LF.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

JRH Electronics

TME

Jameco

Farnell

Inventory History

3 month trend:
+19.16%

CAD Models

Download Bourns 4116R-1-330LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.065
$ 0.995
Stock
24,096
50,906
Authorized Distributors
6
6
Resistance
33 Ω
33 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 33 Ohm 1 Ohm 2W ±250ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 33 Ohm 1 Ohm 2W ±250ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 33 Ohm 1 Ohm 1.25W ±250ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
CTS Components770103330P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.4W, 33ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4116R-1-330LF provided by its distributors.

Res Thick Film NET 33 Ohm 1 Ohm 2.25W ±250ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
8 33Ω 250mW ±250ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 2.25W, 33Ohm, 100V, 2% +/-Tol, 250Ppm/Cel, Through Hole Mount, 8631 |Bourns, Inc. 4116R-1-330LF
RESISTOR NETWORK, 33R; Resistance: 33ohm; Product Range: 4100R Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: DIP; No. of Pins: 16Pins; Voltage Rating: 100V; Power Rating per Element: 25

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.