Vishay MDP1603220RGD04

Res Thick Film NET 220 Ohm 2% 1.92W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube
$ 3.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MDP1603220RGD04.

IHS

Datasheet5 pages12 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.236
$ 4.026
Stock
8,497
13,875
Authorized Distributors
5
3
Resistance
220 Ω
220 Ω
Mount
-
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 220 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 220 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 220 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 220Ohm 2% 3.5W ±100ppm/°C Isolated Molded 14-Pin DIP Thru-Hole Tube
MDP Series 200 Ohm ±2% Dual-In-Line Thick Film Resistor Network - DIP-16
MDP Series 200 ohms 16 Pins Isolated 2% Thick Film Molded Resistor Network

Descriptions

Descriptions of Vishay MDP1603220RGD04 provided by its distributors.

Res Thick Film NET 220 Ohm 2% 1.92W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.92W, 220ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525
DIP resistor network 2% 100ppm/C 220Ohm 250mW
220¦¸ ¡À2% ¡À100ppm/¡æ 250mW DIP 21.59mm*7.87mm*3.05mm
RESISTOR, ISOLATED RESISTOR NETWORK, 8,
Resistance:220Ohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:250Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: No |Vishay MDP1603220RGD04.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDP1603220RGD04.