Vishay MDP160310K0GE04

MDP Series 10 kOhm 16 Pin Isolated ±2 % Thick Film Molded DIP Resistor Network
$ 4.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MDP160310K0GE04.

IHS

Datasheet5 pages12 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.20%

Alternate Parts

Price @ 1000
$ 4.385
$ 2.7
Stock
70,483
46,668
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
-
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date2006-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 1% 2.25W ¦100ppm/¦C ISOL 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 10kOhm 2% 3.5W ±100ppm/°C Isolated Molded 14-Pin DIP Thru-Hole Tube
Res Thick Film NET 10K Ohm 2% 1.73W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole Tube
Resistor Network,Thick Film,10Kohms,100Wv,2+/-% Tol,100Ppm-Tc,8525-Case

Descriptions

Descriptions of Vishay MDP160310K0GE04 provided by its distributors.

MDP Series 10 kOhm 16 Pin Isolated ±2 % Thick Film Molded DIP Resistor Network
RESISTOR, NTWRK;10 K OHMS;ISOLATED;EPOXY;MLD DIP;0.250W;2%;16PIN;100PPM/DEGC
RESISTOR RESISTOR ARRAY 8 10KOHM 250mW 2% SMD
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.92W, 10000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525
RES THICK FILM 10K OHM 1.92W 2% 16-PIN DIP
Resistance:10Kohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:-; Power Rating Per Resistor:250Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Vishay MDP160310K0GE04.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDP160310K0GE04.