Vishay MDP160310K0GD04

Res Thick Film NET 10K Ohm 2% 1.92W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MDP160310K0GD04.

IHS

Datasheet5 pages12 years ago

Newark

Farnell

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.21%

Alternate Parts

Price @ 1000
$ 2.7
$ 4.385
Stock
46,668
70,483
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
-
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 1% 2.25W ¦100ppm/¦C ISOL 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 10kOhm 2% 3.5W ±100ppm/°C Isolated Molded 14-Pin DIP Thru-Hole Tube
Res Thick Film NET 10K Ohm 2% 1.73W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole Tube
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin DIP Gull Wing SMD T/R

Descriptions

Descriptions of Vishay MDP160310K0GD04 provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1.92W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube
MDP16-03 10K Ohms 2% Thick Film Resistor Network, Dual-In-Line
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.92W, 10000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525
Resistor, Isolated Resistor Network, 8, 10Kohm, 2%, Dip; Resistance:10Kohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating:250Mw Rohs Compliant: No |Vishay MDP160310K0GD04.
RESISTOR, ISO RES N/W, 8, 10KOHM, 2%, DI; RESISTOR, ISO RES N/W, 8, 10KOHM, 2%, DIP; Resistance:10kohm; Resistance Tolerance:± 2%; Power Rating:250mW; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:8; Resistor Case Style:DIP; Filter Terminals:DIP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDP160310K0GD04.