Vishay MDP16011K00GE04

MDP Series 1 kOhm 16 Pin Bussed ±2 % Thick Film Molded DIP Resistor Network
$ 4.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MDP16011K00GE04.

IHS

Datasheet5 pages12 years ago
Datasheet5 pages12 years ago

Future Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 4.53
$ 2.859
Stock
496
2,742
Authorized Distributors
4
3
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
-
Case/Package
DIP
DIP
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
125 mW
125 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film NET 1K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
16-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.865Lx0.300W 21.97mmx7.62mm 2.25W 1kOhm ±100ppm/C
Res Thick Film NET 1K Ohm 2% 2W ±100ppm/C BUS Molded 14-Pin DIP Pin Thru-Hole
RES NTWK THICK FILM 1K OHM 2% 1.5W 16-PIN DIP
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.3W, 1000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.5W, 1000ohm, 100V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, 8525

Descriptions

Descriptions of Vishay MDP16011K00GE04 provided by its distributors.

MDP Series 1 kOhm 16 Pin Bussed ±2 % Thick Film Molded DIP Resistor Network
RESISTOR, NTWRK;1 K OHMS;BUSSED;EPOXY;MLD DIP;0.125W;2%;16PIN;100PPM/DEGC
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.92W, 1000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525
RES ARRAY 15 RES 1K OHM 16DIP
MDP16-01 1K 2% E04 e1
1K OHM 16 PIN 2%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric