Vishay MCU08050C1000FP500

Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCU08050C1000FP500.

IHS

Datasheet12 pages3 years ago

Upverter

TME

Newark

Future Electronics

Inventory History

3 month trend:
-2.97%

CAD Models

Download Vishay MCU08050C1000FP500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.086
Stock
1,167,948
88,071
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
140 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0805FRE07100RL
Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
thick film 0.25%, 0.5%, 1%tolerance, 50ppm/°C chip resistor, 0805, RoHS
Yageo GroupRT0805FRE07110RL
Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805FRE0797R6L
Fixed Resistor, Thin Film, 0.125W, 97.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERJ6ENF1000V
Resistor Thick Film 0805 100 Ohm 1% 1/8W 100ppm/C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay MCU08050C1000FP500 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 100 Ohm 1% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
RES SMD 100 OHM 1% 1/5W 0805 / 100 Ohms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
RES, 100R, 1%, THIN FILM, 0805; Resistance:100ohm; Resistance Tolerance:± 1%; Power Rating:200mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Power; Product Range:MCU Series RoHS Compliant: Yes
RES, 100R, 1%, 0.2W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 100ohm; Product Range: MCU 0805 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 200mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/K; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Resistor Type = Thin Film / Resistance Ohm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.3 / Mounting Type = SMD / Qualification = Automotive / Resistor Case Style = 0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric