Vishay MCT06030D2672BP500

Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCT06030D2672BP500.

IHS

Datasheet11 pages4 years ago

Upverter

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+44.97%

CAD Models

Download Vishay MCT06030D2672BP500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.217
Stock
42,655
3,000
Authorized Distributors
6
4
Resistance
26.7 kΩ
26.7 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA3AEB2672V
Res Thin Film 0603 26.7K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0726K7L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 26.7kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP3-2176089-7
Res Precision High Power Thin Film 0603 26.7k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
TE ConnectivityCPF0603B26K7E1
Res Thin Film 0603 26.7K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP3-2176089-7
Res Precision High Power Thin Film 0603 26.7k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R

Descriptions

Descriptions of Vishay MCT06030D2672BP500 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
Res Thin Film 0603 26.7K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R
MCT Series 0603 26.7 kOhm 0.125 W ±0.1 % ±25 ppm/K SMT Thin Film Chip Resistor
26.7K¦¸ ¡À0.1% 100mW ¡À25ppm/¡æ 0603 1.55mm*850¦Ìm*550¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT06030D2672BP500.