
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MCT06030D2672BP100 | 1,000 | 1K | 21h | ||||||||
| TME | MCT06030D2672BP100 | 0 | 1K | 12h | ||||||||
| Newark | MCT06030D2672BP100 | 0 | 1K | Tape & Reel | ||||||||
| Arrow Electronics | MCT06030D2672BP100 | 0 | 1K | |||||||||
| UnikeyIC | MCT06030D2672BP100 | 1,000 | 1K | 18h |
Download datasheets and manufacturer documentation for Vishay MCT06030D2672BP100.
Download Vishay MCT06030D2672BP100 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MCT06030D2672BP100.